SamtecTSW-103-24-L-D-LLSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce safety concerns with this unshrouded TSW-103-24-L-D-LL header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-103-24-L-D-LL is housed in black polyester. This product is 7.62 mm long, 9.27 mm tall and 5.08 mm deep.
EDA / CAD Models |