SamtecTSW-104-07-LM-TSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Easily mount this unshrouded TSW-104-07-LM-T header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 3-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product is 10.16 mm long, 8.38 mm tall and 7.62 mm deep. TSW-104-07-LM-T is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
EDA / CAD Models |