SamtecTSW-105-17-T-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Support physical configuration options for jumper posts by mounting this unshrouded TSW-105-17-T-D header connector from Samtec. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. TSW-105-17-T-D is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 12.7 mm long, 18.28 mm tall and 5.08 mm deep.

100 Stück: Versand in vsl. 3 Tagen

    Total0,75 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      3 Wochen
      • In Stock: 100 Stück
      • Price: 0,7548 €