SamtecTSW-105-24-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
10 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
6.3/Contact | |
550VAC | |
-55 | |
105 | |
Bulk | |
12.7 | |
5.08 | |
9.27 | |
2.92 | |
Through Hole |
Look no further than the unshrouded TSW-105-24-T-D header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. TSW-105-24-T-D is housed in black polyester. It uses the solder termination method. This product is 12.7 mm long, 9.27 mm tall and 5.08 mm deep.
EDA / CAD Models |