SamtecTSW-106-08-F-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
6 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bag | |
15.24 | |
2.54 | |
8.38 | |
5.08 | |
Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-106-08-F-S header connector from Samtec on your PCB today! This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product is 15.24 mm long, 8.38 mm tall and 2.54 mm deep. TSW-106-08-F-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
EDA / CAD Models |