SamtecTSW-106-22-S-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
As an added safety precaution, the unshrouded TSW-106-22-S-D-RA header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TSW-106-22-S-D-RA is housed in black polyester. This product is 15.24 mm long, 5.56 mm tall and 12.44 mm deep. This connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |