SamtecTSW-107-25-T-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
7 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
6.3/Contact | |
450VAC | |
-55 | |
105 | |
Bulk | |
17.78 | |
12.51 | |
3.02 | |
2.54 | |
Through Hole |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TSW-107-25-T-S-RA header connector helps protect your equipment from accidental shortages. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 450 VAC. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. TSW-107-25-T-S-RA is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 17.78 mm long, 3.02 mm tall and 12.19 mm deep.
EDA / CAD Models |