SamtecTSW-108-08-T-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
8 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
6.3/Contact | |
450VAC | |
-55 | |
105 | |
Bulk | |
20.32 | |
10.22 | |
3.02 | |
2.29 | |
Through Hole |
Mount this unshrouded TSW-108-08-T-S-RA header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. TSW-108-08-T-S-RA is housed in black polyester. It uses the solder termination method. This product is 20.32 mm long, 3.02 mm tall and 9.9 mm deep.
EDA / CAD Models |