SamtecTSW-108-17-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
8 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
105 | |
Bulk | |
20.32 | |
2.54 | |
18.28 | |
2.79 | |
Through Hole |
Thanks to Samtec's unshrouded TSW-108-17-T-S header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-108-17-T-S is housed in black polyester. It uses the solder termination method. This product is 20.32 mm long, 18.28 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C.
EDA / CAD Models |