SamtecTSW-109-07-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
18 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bag | |
22.86 | |
5.08 | |
8.38 | |
2.54 | |
Through Hole |
Samtec brings you their unshrouded TSW-109-07-G-D header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. TSW-109-07-G-D is housed in black polyester. This product is 22.86 mm long, 8.38 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
EDA / CAD Models |