SamtecTSW-109-14-F-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded TSW-109-14-F-D header connector from Samtec. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. TSW-109-14-F-D is housed in black polyester. This product is 22.86 mm long, 10.67 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |