SamtecTSW-110-07-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Think of Samtec's unshrouded TSW-110-07-T-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-110-07-T-D is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. This product is 25.4 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method.
EDA / CAD Models |