SamtecTSW-111-08-F-T-NASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 33 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
33 | |
3 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bulk | |
27.94 | |
15.3 | |
8.12 | |
2.77 | |
Through Hole |
EDA / CAD Models |