SamtecTSW-112-07-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
24 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
6.3/Contact | |
550VAC | |
-55 | |
105 | |
Bag | |
30.48 | |
5.08 | |
8.38 | |
2.54 | |
Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-112-07-T-D header connector from Samtec on your PCB today! This HDR connector's 24 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. TSW-112-07-T-D is housed in black polyester. This product is 30.48 mm long, 8.38 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 105 °C.
EDA / CAD Models |