SamtecTSW-112-07-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
12 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
105 | |
Bag | |
30.48 | |
2.54 | |
8.38 | |
2.54 | |
Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSW-112-07-T-S header connector. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. TSW-112-07-T-S is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 30.48 mm long, 8.38 mm tall and 2.54 mm deep.
EDA / CAD Models |