Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
12 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
6.3/Contact | |
450VAC | |
-55 | |
125 | |
Bulk | |
30.48 | |
10.22 | |
3.02 | |
2.29 | |
Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded TSW-112-08-L-S-RA header connector from Samtec. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSW-112-08-L-S-RA is housed in black polyester. This product is 30.48 mm long, 3.02 mm tall and 9.9 mm deep.
EDA / CAD Models |