SamtecTSW-114-07-S-TSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 42 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
42 | |
3 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bulk | |
35.56 | |
7.62 | |
8.38 | |
2.54 | |
Through Hole |
EDA / CAD Models |