SamtecTSW-134-08-L-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mount this unshrouded TSW-134-08-L-S-RA header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This product is 86.36 mm long, 3.02 mm tall and 9.9 mm deep. It uses the solder termination method. TSW-134-08-L-S-RA is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |