SamtecTSW-203-14-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mount this unshrouded TSW-203-14-T-S header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. TSW-203-14-T-S is housed in black polyester. It uses the solder termination method. This product is 12.7 mm long, 10.67 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C.