C&KTSWB3NCB222 LFSAndere Schalter
Electromechanical Switch ON OFF 4PST Tact and Scroll Wheel Switch 0.001A Tray
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Are you in need of a user-controlled component within your circuitry? C&K Components' tact and scroll wheel switch TSWB3NCB222LFS switch is the perfect addition to your project. It has a 4PST configuration. This device has a maximum current rating of 0.001 A @ 10VDC. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.