STMicroelectronicsTSX921IYLTOP-Amp
Op Amp Single GP R-R I/O 16V 5-Pin SOT-23 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier TSX921IYLT OP amp from STMicroelectronics is perfect for you! This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip. This device utilizes CMOS technology.
EDA / CAD Models |