TE ConnectivityTT11AGPC104Kippschalter
Switch Toggle ON None OFF SPST Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
With this TT11AGPC104 toggle switch from TE Connectivity you can toggle on or off various components of your application. It has a SPST configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The TT11AGPC104 toggle switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.13 mm long, 19.81 mm tall and 6 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
