AmphenolTV07RQW2175PLCSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This mil-dtl-38999 circular TV07RQW-21-75P-LC connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 21-75. It has a receptacle type gender. This RCP connector has 4 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.