AmphenolTV07RQW-25-7S-LCSteckverbinder, rund
Conn Circular SKT 99 POS Crimp ST Jam Nut 99 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Make a solid connection with this mil-dtl-38999 circular TV07RQW-25-7S-LC connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 25-7. This socket type connector has 99 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.