AmphenolTVS06RF-23-55SBSteckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular TVS06RF-23-55SB connector from Amphenol. It has a plug type gender. It has a straight body orientation. Its shell size is 23-55. This socket type connector has 55 contacts that are plated with gold. This product is 31.34 mm long with a diameter of 44.9 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.