EatonTVSA02V05C004ESE-Entstörer
ESD Suppressor TVS Bi-Dir 5V 2-Pin Case 0201(0603Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.3 |
Verpackungsbreite | 0.3 |
Verpackungslänge | 0.6 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | Case 0201(0603Metric) |
2 |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs TVSA02V05C004 ESD protection device from Eaton. This device's maximum clamping voltage is 17 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 4 pF.