SamtecTW-02-07-G-D-573-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 4 POS 2mm Solder ST Top Entry SMD Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this board stacker TW-02-07-G-D-573-SM header connector from Samtec. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 4.9 A/contact. This product is 4 mm long, 17.35 mm tall and 6.54 mm deep. TW-02-07-G-D-573-SM is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.