Reduced Price

SamtecTW-08-04-L-D-190-SM-A-P-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Board Stacker HDR 16 POS 2mm Solder ST Top Entry SMD T/R

Think of Samtec's board stacker TW0804LD190SMAPTR header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 4.9 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. TW0804LD190SMAPTR is housed in black liquid crystal polymer. This product is 16 mm long, 12.37 mm tall and 6.54 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

125 Stück: morgen versandbereit

    Total2,59 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1517+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      1
      Maximum Of:
      125
      Country Of origin:
      Malaysia
         
      • Price: 2,5862 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1517+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 125 Stück
      • Price: 2,5862 €