SamtecTW-12-03-G-D-330-SM-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 24 POS 2mm Solder ST Top Entry SMD Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this board stacker TW-12-03-G-D-330-SM-A connector from Samtec when board-to-board interconnects is required. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 4.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TW-12-03-G-D-330-SM-A is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 24 mm long, 11.86 mm tall and 6.54 mm deep.
EDA / CAD Models |