TE ConnectivityTW1102KAWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (42.5 X 22.6mm) Solder Lug Panel Mount
Compliant | |
EAR99 | |
Active | |
8533.31.00.00 | |
Automotive | No |
PPAP | No |
Optimization and calibration of resistance in a circuit has never been easier with this TW1102KA potentiometer from TE Connectivity! This part has a power rating of 1 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This device utilizes wirewound technology. This part has an operating temperature of -55 to 125 °C. The TW1102KA part has a solder lug termination style. It has a tolerance of 10%. This product is 42.5 mm long and 22.6 mm.
EDA / CAD Models |