NXP SemiconductorsTWR-MCF51JEEingebettete Systementwicklungsboards und -kits
MCF51JE256 Microcontroller Tower System Module
Compliant | |
EAR99 | |
Preliminary | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The TWR-MCF51JE module is a development board for the MCF51JE V1 ColdFire Low-Power USB 32-bit MCUs. It is designed to enable the development of long-lasting portable applications with USB connectivity. The TWR-MCF51JE operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Entwicklungskit-Funktionen
- Integrated open-source BDM debugging tool
- Small form factor (59 mm x 90 mm)
- CPU and System Configuration
- 32-bit V1 ColdFire CPU Offering 46 MIPS at 50 MHz
- 1.8V to 3.6V single supply
- On-Chip Memory
- Up to 256 KB flash
- Up to 32 KB SRAM
- Mini FlexBus (external bus interface)
- Power Management
-Low-power operation mode
- Analog Related Peripherals
-12-bit ADC
-12-bit DAC
-Programmable delay block
-VREF (voltage reference)
- Communication Peripherals
- USB 2.0 controller
- Dual asynchronous SCIs
- Inter IC-BUS (I2C)
-Dual synchronous SPI
Dieses Entwicklungskit enthält
- TWR-MCF51JE board with a MCF51JE256 32-bit MCU
- DVD with software, training and collateral
- Quick Start Guide document
Weitere Informationen zum Entwicklungskit