OhmiteTWW5J10RWiderstand, fest, Einzeldurchsteckloch
Res Wirewound 10 Ohm 5% 5W ±400ppm/°C Ceramic RDL
Not Compliant | |
EAR99 | |
Obsolete | |
10 | |
5% | |
350 | |
5 | |
Wirewound | |
±400 | |
No | |
Ceramic | |
Radial | |
2 | |
5 | |
12.5 | |
9 | |
25 | |
3.5 | |
Through Hole |
EDA / CAD Models |
Res Wirewound 10 Ohm 5% 5W ±400ppm/°C Ceramic RDL
Not Compliant | |
EAR99 | |
Obsolete | |
10 | |
5% | |
350 | |
5 | |
Wirewound | |
±400 | |
No | |
Ceramic | |
Radial | |
2 | |
5 | |
12.5 | |
9 | |
25 | |
3.5 | |
Through Hole |
EDA / CAD Models |