EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
TXS | |
Voltage Level Translator | |
Bidirectional | |
2 | |
260@1.65V to 1.95V@2.3V to 2.7V | |
260 | |
1.45 | |
100 | |
3-State|Open Drain|Push-Pull | |
1 | |
-0.02 | |
1.65/2.3 | |
1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
3.6/5.5 | |
0.0144 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.44(Max) |
Verpackungsbreite | 0.9 |
Verpackungslänge | 1.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | DSBGA |
8 | |
Leitungsform | Ball |
The Texas Instruments TXS0102YZTR level translator can control and allow the proper input voltage into your electronic circuits. With a 3-state|open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.65/2.3 V, while its maximum is 3.6/5.5 V.
EDA / CAD Models |