EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
TXS | |
Voltage Level Translator | |
Bidirectional | |
4 | |
260@1.8V@2.5V | |
260 | |
3-State|Open Drain|Push-Pull | |
1 | |
-0.02 | |
1.65/2.3 | |
1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
3.6/5.5 | |
0.0144 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.41(Max) |
Verpackungsbreite | 2.1(Max) |
Verpackungslänge | 2.6(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | BGA MICROSTAR JUNIOR |
12 | |
Leitungsform | Ball |
The Texas Instruments TXS0104EZXUR level translator can control and allow the proper input voltage into your electronic circuits. With a 3-state|open drain output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.65/2.3 V, while its maximum is 3.6/5.5 V.
EDA / CAD Models |