EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
TXS | |
Voltage Level Translator | |
Bidirectional | |
8 | |
745@1.5V@1.8V | |
745 | |
Open Drain|Push-Pull | |
0.62 | |
-0.02 | |
1.4/1.65 | |
1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
3.6/5.5 | |
0.003(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.36(Max) |
Verpackungsbreite | 2.6(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | BGA MICROSTAR JUNIOR |
20 | |
Leitungsform | Ball |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the TXS0108EZXYR level translator from Texas Instruments is for you. With an open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5/1.8|2.5|2.5/3.3|2.5/5|3.3/1.8|3.3/2.5|3.3/5 V. Its minimum operating supply voltage of 1.2/1.65 V, while its maximum is 3.6/5.5 V.
EDA / CAD Models |