SwitchcraftTY4FPCSteckverbinder für Audio und Video
Conn XLR Connector F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
This xlr connector TY4FPC audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 4 contacts that are made out of copper alloy and plated with silver. It has a maximum voltage rating of 125 VAC. It has a straight body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 5 A. TY4FPC is housed in copper alloy. Its 4 terminals use the solder termination method. This part has an operating temperature range of -55 °C to 85 °C. This product is 18.79 mm long, 24.38 mm tall and 23.69 mm deep.