VishayTZM5235B-GS08Zener

Diode Zener Single 6.8V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator TZM5235B-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 3 μA. Its test current is 20 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

7.950 Stück: heute versandbereit

    Total0,09 €Price for 1

    • Service Fee  6,12 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2117+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      7950
      Country Of origin:
      China
         
      • Price: 0,0861 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2117+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 7.950 Stück
      • Price: 0,0861 €