50% Off
VishayTZM5243B-GS08Zener
Diode Zener Single 13V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Durchmesser | 1.6(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 3.7(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | Mini-MELF SOD-80 |
2 |
Use a voltage regulator TZM5243B-GS08 zener diode from Vishay that will work for backward currents. Its maximum leakage current is 0.5 μA. Its test current is 9.5 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%. It is made in a single configuration.
EDA / CAD Models |