C&KU21SYZQEKippschalter
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This compact U21SYZQE toggle switch from C&K Components makes it possible to turn on and off certain parts of your circuits. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The U21SYZQE toggle switch has a solder lug termination style. This product is 12.7 mm long, 32.39 mm tall and 11.43 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.