Texas InstrumentsUA78L05AIPKG3Linear Regulators
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) |
Verpackungsbreite | 2.6(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
Use the standard UA78L05AIPKG3 linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 7 V that does not exceed 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 60mV and line regulation of 150mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |