NKK SwitchesUB15KKW01N-FDruckknopfschalter
Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Panel Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
SPDT | |
ON (ON) | |
5@250VAC 30VDC | |
1000VAC | |
200 | |
50 | |
10000 | |
1000000 | |
Green | |
2.5 | |
1 | |
Panel Mount | |
Solder Lug | |
3 | |
5 | |
5.08 | |
Terminals | |
Epoxy | |
Glass Fiber/Liquid Crystal Polymer | |
Glass Fiber/Polyamide | |
Straight | |
-20 | |
70 | |
15.8 | |
15.8 | |
8.6 | |
17.8 | |
17.8 | |
17.5 |
Ideal for quick switching situations this UB15KKW01N-F push button switch manufactured from NKK Switches is a must. This device has a maximum current rating of 5 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The UB15KKW01N-F push switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 17.8 mm long, 17.5 mm tall and 17.8 mm deep.
EDA / CAD Models |