NKK SwitchesUB15NKW015F-FFDruckknopfschalter
Switch Push Button ON (ON) SPDT Rectangular Button 5A 250VAC 30VDC Momentary Panel Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Rectangular Button | |
SPDT | |
ON (ON) | |
5@250VAC 30VDC | |
1000VAC | |
200 | |
50 | |
10000 | |
1000000 | |
Green | |
2.5 | |
1 | |
Panel Mount | |
Solder Lug | |
3 | |
5 | |
5.08 | |
Green | |
Terminals | |
Epoxy | |
Glass Fiber/Liquid Crystal Polymer | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
50 | |
22 | |
15.8 | |
8.6 | |
24 | |
17.8 | |
17.5 |
This classic UB15NKW015F-FF push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC. This push switch has an operating temperature range of -25 °C to 50 °C. The UB15NKW015F-FF push switch has a solder lug termination style. This product is 17.8 mm long, 17.5 mm tall and 24 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.