NKK SwitchesUB16SKG035C-JCDruckknopfschalter

Switch Push Button ON ON SPDT Square Button 0.1A 28VAC 28VDC 0.4VA Alternate Thru-Hole PC Pins

Quickly reset and disrupt processes by mechanically pressing this UB16SKG035C-JC push button switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -25 °C to 50 °C. The UB16SKG035C-JC push switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 15.24 mm long, 12.5 mm tall and 15.24 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    22 Wochen
    • Price: 9,2181 €
    1. 1+9,2181 €
    2. 250+9,0684 €
    3. 2500+7,9936 €