KEMET CorporationUB2-5NUSignalrelais
Signal Relay 5VDC 1A DPDT( (10.6mm 5.7mm 8.8mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.49.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Signal Relay 5VDC 1A DPDT( (10.6mm 5.7mm 8.8mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.49.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |