NKK SwitchesUB216SKG035D-1JBDruckknopfschalter
Switch Push Button ON ON SPDT Square Button 0.1A 28VAC 28VDC 0.4VA Alternate Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Never worry about turning off components or cutting off certain sections of a circuit with this UB216SKG035D-1JB push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The UB216SKG035D-1JB push switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 15 mm long, 18.5 mm tall and 15.24 mm deep.