Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
DPDT | |
ON (ON) | |
5@250VAC 30VDC | |
1000VAC | |
200 | |
50 | |
10000 | |
1000000 | |
2.5 | |
2 | |
5.08 | |
Panel Mount | |
Solder Lug | |
6 | |
5 | |
5.08 | |
Terminals | |
Epoxy | |
Glass Fiber/Liquid Crystal Polymer | |
Glass Fiber/Polyamide | |
Straight | |
-20 | |
70 | |
15.8 | |
15.8 | |
8.6 | |
17.8 | |
17.8 | |
17.5 |