NKK SwitchesUB25SKG035F-FFDruckknopfschalter
Switch Push Button ON (ON) DPDT Square Button 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
DPDT | |
ON (ON) | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
200 | |
100 | |
200000 | |
1000000 | |
Green | |
2.5 | |
2 | |
5.08 | |
Through Hole | |
PC Pins | |
6 | |
4 | |
5.08 | |
Green | |
Terminals | |
Epoxy | |
Glass Fiber/Liquid Crystal Polymer | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
50 | |
15.24 | |
15.24 | |
10 | |
15.24 | |
15.24 | |
12.5 |
Ideal for quick switching situations this UB25SKG035F-FF push button switch manufactured from NKK Switches is a must. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has an operating temperature range of -25 °C to 50 °C. The UB25SKG035F-FF push switch has a PC pin termination style. This product is 15.24 mm long, 12.5 mm tall and 15.24 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.