NKK SwitchesUB26RKG035D-JDDruckknopfschalter
Switch Push Button ON ON DPDT Rectangular Button 0.1A 28VAC 28VDC 0.4VA Alternate Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Alternate Contact | |
Rectangular Button | |
DPDT | |
ON ON | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
200 | |
100 | |
200000 | |
200000 | |
Clear/Amber | |
2.5 | |
2 | |
5.08 | |
Through Hole | |
PC Pins | |
6 | |
4 | |
5.08 | |
Amber | |
Terminals | |
Epoxy | |
Glass Fiber/Liquid Crystal Polymer | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
50 | |
20.32 | |
15.24 | |
10 | |
20.32 | |
15.24 | |
12.5 |
This classic UB26RKG035D-JD push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The UB26RKG035D-JD push switch has a PC pin termination style. This product is 15.24 mm long, 12.5 mm tall and 20.32 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.