NichiconUBC1V221MNS1MS
Cap Aluminum Lytic 220uF 35V 20% (12.5 X 13.5mm) SMD 0.55A 1000h 150°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UBC1V221MNS1MS aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 150 °C. Its leakage current is 4@1Min μA. It has a tolerance of 20%. This product is 13.5 mm tall with a diameter of 12.5 mm. Its capacitance value is 220uF.
EDA / CAD Models |