NichiconUBT1A471MPD1TD
Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 0.68A 5000h 125°C Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
UBT1A471MPD1TD | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
This electrolytic UBT1A471MPD1TD aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UBT1A471MPD1TD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 470uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. Its leakage current is 141@1Min μA. This product is 12.5 mm tall with a diameter of 10 mm.
EDA / CAD Models |